Adam Tech TBU Terminal Blocks

Adam Tech TBU Terminal Blocks provide a complete range of wiring solutions commonly used for wire termination and eliminate splicing. These blocks are available in five different centerlines with open or closed-back options. Each block is available for bulkhead or PCB mounting, offering options for straight or right-angle PCB terminals, Cliptite, and Turret terminals. These terminal blocks are manufactured from flexible thermoplastic that resists cracking or breaking. The TBU terminal blocks terminal blocks feature a pitch range of 11mm (0.433") to 21mm (0.826"). These exhibit a 600V rated voltage and a rated current range of 30A to 115A. Typical applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment, and traffic controls.

Features

  • Wide range of sizes and profiles
  • Choice of open or closed-back design
  • Choice of multiple terminations
  • Flexible break resistant thermoplastic

Applications

  • Industrial
  • Testing and measurement
  • Audio applications
  • Communication applications
  • HVAC equipment
  • Traffic control

Specifications

  • 300V AC operation voltage (maximum)
  • -40°C to 105°C operating temperature range
  • 20MΩ contact resistance (maximum)
  • 500MΩ insulation resistance (minimum)
  • Dielectric withstanding voltage of 2000V AC for 1 minute

Overview

Adam Tech TBU Terminal Blocks
Yayınlandı: 2024-11-07 | Güncellenmiş: 2025-01-09