Adam Tech High-Speed USB4™ Connectors & Cables

Adam Tech High-Speed USB4™ Connectors and Cables offer speeds up to 40Gbps and are backward compatible with the speeds of USB 3.2 and 2.0 Type-C™. These connectors and cables feature two-lane operation with existing USB Type-C cables, multiple data and display protocols. The USB4 connectors and cables transfer both audio and video over the same connection. These connectors and cables operate at -55°C to 105°C temperature range, 5V to 20V voltage range, and 3A to 7A current rating range. The USB4 connectors and cables are USB-IF certified and RoHS-compliant. Typical applications include multi-media systems, consumer electronics, device data transfer, power charging, and video and audio transmission.

Features

  • Up to 40Gbps speed
  • Backward compatibility with USB 3.2 and USB 2.0 Type-C™
  • Reversible USB type-C
  • Mating connectors and cables
  • Right angle mount orientation connectors
  • Through hole or surface mount connectors
  • Double-ended USB Type-C plug cables
  • Coaxial or twisted-pair cables
  • USB-IF certified
  • UL recognized
  • RoHS compliant

Applications

  • Device power charging
  • Device data transfer
  • Device video and audio transmission
  • Multi-media systems
  • Computers and peripherals
  • Consumer electronics

Specifications

  • Hi-temperature thermoplastic insulator
  • UL 94V-0 rating
  • Black insulator color
  • Copper alloy or brass contacts
  • Stainless steel, nickel, or gold flash-plated shell
  • Plating:
    • 30u" gold over nickel underplate contact area
    • Gold flash or matte tin over nickel underplate solder tails
  • 5V to 20V operating voltage range
  • 3Amp to 7Amp current rating range
  • 30mΩ to 40mΩ initial contact resistance range
  • 100MΩ minimum insulation resistance
  • 100VAC dielectric withstanding voltage for 1 minute
  • 10,000 insertions mating cycles
  • -55°C to +105°C operating temperature range
Yayınlandı: 2024-04-09 | Güncellenmiş: 2025-01-09