Analog Devices Inc. AD-FMCOMMS8-EBZ Integrated RF Design

Analog Devices Inc. AD-FMCOMMS8-EBZ Integrated RF Design has two Analog Devices ADRV9009 wideband transceivers. It complies with VITA 57.1 mechanical dimensions 84mm × 69mm, but not full compliance with keep-out areas. This standard allows for easy connection to a compatible FPGA development board that supports FMC HPC mechanical connectors and JESD204B bus interfaces. It's used for prototyping with up to four Transmit and Receive channels that can be synchronized in phase and frequency. It can also be used with the ADRV9009-ZU11EG RF-SOM system allowing for 8-phase and frequency synchronized Transmit and Receive channels. 

Features

  • Quad transmitters
  • Quad receivers
  • Quad input observation receiver for DPD
  • 200MHz maximum Rx BW
  • 450MHz maximum tunable Tx synthesis BW
  • 450MHz maximum observation Rx BW
  • 75MHz to 6000MHz tuning range
  • Fully integrated fractional-N RF synthesizers
  • Multi-chip phase synchronization for all RF LO and baseband clocks
  • Includes schematics, layout, BOM, HDL, Linux drivers, and application software
  • Suitable for high channel density applications

Applications

  • 3G, 4G, and 5G TDD macrocell base stations
  • TDD active antenna systems
  • Massive multiple-input, multiple-output (MIMO)
  • Phased array radar
  • Electronic warfare
  • Military communications
  • Portable test equipment
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-12-10