Analog Devices Inc. AD3542R Dual Channel DACs
Analog Devices Inc. AD3542R Dual Channel Digital-to-Analog Converters (DACs) are ultra-fast, low drift, 16-bit accuracy, voltage output converters. These AD3542R DACs are 16 MUPS, multi-IO SPI configured with multiple voltages span ranges. The AD3542R operates with a fixed reference voltage of 2.5V. These devices are designed with three drift compensating feedback resistors for the internal Trans-impedance Amplifier (TIA) which scales the output voltage. The typical applications of AD3542R are in instrumentation, medical devices, data acquisition system, and optical communications.The AD3542R exhibits multiple output span ranges as the offset and gain scaling registers allow its generation. These converters drive on fast mode for maximum speed or precision mode for maximum accuracy. The AD3542R converters are compatible with both 1.2V and 1.8V logic levels and can be configured in single SPI mode, dual SPI mode, and synchronous dual SPI mode.
Features
- 16-bit resolution
- 16 MUPS single-channel rate in fast mode
- 11 MUPS single-channel rate in precision mode
- 78ns small-signal settling time to 0.1% accuracy
- 100ns large-signal settling time to 0.1% accuracy
- Less than 50pV×s of ultrasmall glitch
- 5ns ultralow latency
- -105dB at 1kHz THD
- 1.2V and 1.8V logic level compatible
- 2.5V internal voltage reference
- 10ppm/°C maximum temperature coefficient
- 4mm×4mm LFCSP small package
- -40°C to 150°C extended industrial temperature range
- Highly configurable output voltage span and offset
- Single (classic) and dual SPI modes
- Multiple error detectors, both analog and digital domains
Applications
- Instrumentation
- Hardware in the loop
- Process control equipment
- Medical devices
- Automated test equipment
- Data acquisition system
- Programmable voltage sources
- Optical communications
Functional Block Diagram
Yayınlandı: 2022-06-01
| Güncellenmiş: 2022-08-26