Analog Devices Inc. AD4001/AD4005 16-Bit Differential SAR ADCs

Analog Devices Inc. AD4001/AD4005 16-Bit Differential Successive Approximation Register (SAR) ADCs feature low noise, low power, and high speed. The AD4001 ADCs offer a 2MSPS throughput, and the AD4005 ADCs offer a 1MSPS throughput. These 16-bit SAR ADCs operate from a 1.8V single-supply voltage with a 1.71V to 5.5V logic interface. The AD4001/AD4005 ADCs feature a long acquisition phase, input span compression, high-Z mode, input overvoltage clamp circuit, and fast conversion time, allowing low SPI clock rates.

The AD4001/AD4005 ADCs are compatible with 1.8V, 2.5V, 3V, and 5V logic using the separate VIO supply. These 16-bit ADCs offer the ability to daisy-chain multiple ADCs and busy indicators. The ADCs are available in 10-lead 3mm x 3mm LFCSP and 3mm x 4.90mm MSOP packages and operate in a -40°C to +125°C temperature range. Typical applications include battery-powered equipment, precision data acquisition systems, automatic test equipment, and machine automation.

Features

  • Throughput:
    • 2MSPS for AD4001 
    • 1MSPS for AD4005
  • Integral Non-Linearity (INL): ±0.4LSB maximum
  • Guaranteed 16-bit no missing codes
  • Low power:
    • 9.5mW at 2MSPS and 4.9mW at 1MSPS (VDD only)
    • 80μW at 10kSPS and 16mW at 2MSPS (total)
  • Ease of use features reduce system power and complexity:
    • Input overvoltage clamp circuit
    • Reduced nonlinear input charge kickback
    • High-Z mode
    • Long acquisition phase
    • Input span compression
    • Fast conversion time allows low SPI clock rates
    • SPI-programmable modes, read/write capability, and status word
  • Differential analog input range: ±VREF: 0V to VREF with VREF from 2.4V to 5.1V
  • Single 1.8V supply operation with 1.71V to 5.5V logic interface
  • SAR architecture offers no latency/pipeline delay and a valid first conversion
  • First accurate conversion
  • -40°C to +125°C operating temperature range
  • SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
  • Ability to daisy-chain multiple ADCs and busy indicators
  • 10-lead package options:
    • 3mm × 3mm LFCSP
    • 3mm × 4.90mm MSOP

Applications

  • Automatic test equipment
  • Machine automation
  • Medical equipment
  • Battery-powered equipment
  • Precision data acquisition systems

Functional block Diagram

Block Diagram - Analog Devices Inc. AD4001/AD4005 16-Bit Differential SAR ADCs
Yayınlandı: 2020-03-16 | Güncellenmiş: 2024-09-23