Analog Devices Inc. AD5676/R Octal, 16-Bit nanoDACs

Analog Devices AD5676/R Octal, 16-Bit nanoDACs are low-power digital-to-analog converters that include a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 x VREF (gain = 2). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. ADI AD5676/R nanoDACs is available in a 20-lead TSSOP package and incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write. AD5676/R nanoDACs contains a power-down mode, reducing the current consumption to 1μA typical while in power-down mode. AD5676/R nanoDACs feature a -40°C to +125°C operating temperature range.

Features

  • High performance
    • High relative accuracy (INL): ±3 LSB maximum at 16 bits
    • Total unadjusted error (TUE): ±0.14% of FSR maximum Offset error: ±1.5 mV maximum
    • Gain error: ±0.06% of FSR maximum
  • Wide operating ranges
    • -40°C to +125°C temperature range
    • 2.7V to 5.5V power supply
  • Easy implementation
    • User-selectable gain of 1 or 2 (GAIN pin)
    • 1.8V logic compatibility
  • 50MHz SPI with readback or daisy chain
  • Robust 2kV HBM and 1.5kV FICDM ESD rating
  • 20-lead, TSSOP RoHS-compliant package

Applications

  • Optical transceivers
  • Base station power amplifiers
  • Process control (PLC input/output cards)
  • Industrial automation
  • Data acquisition systems

Functional Block Diagrams

Analog Devices Inc. AD5676/R Octal, 16-Bit nanoDACs
Yayınlandı: 2015-01-13 | Güncellenmiş: 2024-03-28