Analog Devices Inc. AD5689/AD5689R Dual 16-Bit nanoDAC+

Analog Devices AD5689/AD5689R Dual 16-Bit nanoDAC+™ is a member of the nanoDAC+™ family low power, dual, 16-bit, buffered voltage output digital-to-analog converter (DAC). This device includes a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). The AD5689 operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. 

The AD5689/AD5689R DAC also incorporates a power-on reset circuit and a RSTSEL pin to ensure the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. Analog Devices AD5689/AD5689R Dual 16-Bit nanoDAC+ contain a per-channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode.

Features

  • High relative accuracy (INL): ±2LSB maximum at 16 bits
  • Tiny package: 3mm × 3mm, 16-lead LFCSP
  • TUE: ±0.1% of FSR maximum
  • Offset error: ±1.5mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20mA, 0.5V from supply rails
  • User-selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8V logic compatibility
  • 50kHz SPI with readback or daisy chain
  • Low glitch: 0.5nV-sec
  • Robust 4kV HBM and 1.5 kV FICDM ESD ratings
  • Low power: 3.3mW at 3V
  • 1.8V to 5.5V power supply
  • −40°C to +105°C temperature range

Applications

  • Optical transceivers
  • Base station power amplifiers
  • Process control (PLC I/O cards)
  • Industrial automation
  • Data acquisition system
Yayınlandı: 2013-08-05 | Güncellenmiş: 2022-03-11