Analog Devices Inc. AD5721 Voltage Output DACs
Analog Devices AD5721 12-Bit Multiple Range Voltage Output Digital-to-Analog Converters (DACs) operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. With its integrated output amplifier, reference buffer, these single-channel AD5721 DACs provide an easy-to-use, universal solution. Compatible with DSP and microcontroller interface standards, AD5721's serial interface operates at clock rates of up to 50MHz. Double buffering enables the asynchronous updating of the DAC output. ADI AD5721 DACs are ideal for industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers.Features
- 8 software-programmable output ranges: 0V to 5V, 0V to 10V, 0V to 16V, 0V to 20V, ±3V, ±5V, ±10V, −2.5V to +7.5V; 5% over range
- Total unadjusted error (TUE): 0.1%FSR maximum
- 16-bit accuracy: ±2LSB maximum
- Guaranteed monotonicity: ±1LSB maximum
- Single-channel, 16-/12-bit DACs
- Settling time: 7.5μs typical
- Integrated reference buffers
- Low noise: 35nV/√Hz
- Low glitch: 1nV-sec
- 1.8V logic compatibility
- Asynchronous updating via LDAC
- Asynchronous RESET to zero scale/midscale
- DSP/microcontroller-compatible serial interface
- Robust 4kV HBM ESD rating
- Available in 16-lead TSSOP and 16-lead LFCSP packages
- Operating temperature range: −40°C to +125°C
Applications
- Industrial automation
- Instrumentation, data acquisition
- Open-/closed-loop servo control, process control
- Programmable logic controllers
Functional Block Diagram
Yayınlandı: 2015-09-11
| Güncellenmiş: 2022-03-11