Analog Devices Inc. AD5766/AD5767 16-/12-Bit Voltage Output denseDACs

Analog Devices AD5766/AD5767 16-/12-Bit Voltage Output denseDACs generate output voltage ranges using an external 2.5V reference. Based on the voltage range selected, the designer can adjust the midpoint of the output span. Analog Devices AD5766/AD5767 Voltage Output denseDACs have a minimum output voltage as low as −20V and a maximum output voltage of up to +14V. Output buffers allow the AD5766/AD5767 devices to source or sink up to 20mA. An integrated output voltage multiplexer monitors each of the 16 channels. Designers can superimpose a low-frequency signal onto each DAC output via dedicated dither pins. These dedicated dither pins simplify the design by minimizing the number of required external components. The reduction of external components makes the AD5766/AD5767 well-suited for indium phosphide Mach Zehnder modulator (InP MZM) biasing applications.

Features

  • Complete 16-channel, 12-bit/16-bit DACs
  • 8 software-programmable output ranges: -20V to 0V, -16V to 0V, -10V to 0V, -10V to +6V, -12V to +14V, -16V to +10V, ±5V and ±10V
  • Integrated DAC output buffers with ±20mA output current capability
  • 4mm × 4mm WLCSP package and 40-lead LFCSP package
  • Integrated reference buffers
  • 2 dither signal input pins
  • Channel monitoring multiplexer
  • 1.8V logic compatibility
  • -40°C to +105°C temperature range

Applications

  • Mach Zehnder modulator bias control
  • Optical networking
  • Instrumentation
  • Industrial automation
  • Data acquisition systems
  • Analog output modules

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD5766/AD5767 16-/12-Bit Voltage Output denseDACs
Yayınlandı: 2018-02-05 | Güncellenmiş: 2025-01-28