Analog Devices Inc. AD7190 24-Bit Sigma-Delta ADC
Analog Devices Inc. AD7190 24-Bit Sigma-Delta ADC is offered as a low-noise, complete analog front end designed for high-precision measurement applications. AD7190 includes a low-noise, 24-bit sigma-delta (∑-Δ) analog-to-digital converter (ADC). An on-chip, low-noise gain stage allows small amplitude signals to interface directly to the ADC. Designers can configure the device with two differential inputs or four pseudo-differential inputs. Analog Devices AD7190 ADC delivers an output data rate of 4.7Hz to 4.8kHz and provides two digital filter options. The AD7190 operates with a 5V analog power supply and a digital power supply from 2.7V to 5.25V. This device consumes a current of 6mA and is available in a 24-lead TSSOP package.Features
- RMS noise: 8.5nV @ 4.7Hz (gain = 128)
- 16 noise-free bits @ 2.4kHz (gain = 128)
- Up to 22.5 noise-free bits (gain = 1)
- Offset drift: 5nV/°C
- Gain drift: 1ppm/°C
- Specified drift over time
- 2 differential/4 pseudo-differential input channels
- Automatic channel sequencer
- Programmable gain (1 to 128)
- Output data rate: 4.7Hz to 4.8kHz
- Internal or external clock
- Simultaneous 50Hz/60Hz rejection
- 4 general-purpose digital outputs
- Power supply
- AVDD: 4.75V to 5.25V
- DVDD: 2.7V to 5.25V
- Current: 6mA
- Temperature range: –40°C to +105°C
- Interface
- 3-wire serial
- SPI, QSPI™, MICROWIRE™, and DSP compatible
- Schmitt trigger on SCLK
- Qualified for automotive applications
Applications
- Weigh scales
- Strain gauge transducers
- Pressure measurement
- Temperature measurement
- Chromatography
- PLC/DCS analog input modules
- Data acquisition
- Medical and scientific instrumentation
Functional Block Diagram
Evaluation Board
Yayınlandı: 2016-10-24
| Güncellenmiş: 2022-03-11