Analog Devices Inc. AD74412R Quad-Channel Software Configurable I/O

Analog Devices AD74412R Quad-Channel Software Configurable Input/Output is a solution for building and process control applications and industrial automation. The AD74412R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD) measurements integrated into a single-chip solution with an interface compatible with the serial port interface (SPI). The device features a 16-bit analog-to-digital converter (ADC) and four configurable, 13-bit digital-to-analog converters (DACs) to provide four configurable I/O channels and a suite of diagnostic functions. The AD74412R has modes for voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input. This device also contains a high-accuracy 2.5V internal reference to drive the DACs and the ADC.

Features

  • Quad-channel software-configurable input/output circuit
  • Screw terminals protected to ±40V
  • Line protectors to block power from the screw terminals to supplies
  • Six configurable modes
    • Voltage input
    • Current input
    • Voltage output
    • Current output
    • Digital input
    • RTD measurement
  • Internal 16-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
  • 13-bit monotonic DACs
  • Charge pump for true zero voltage output
  • Internal temperature sensor, 5°C accuracy
  • On-chip diagnostics, including open circuit and short-circuit detection
  • Robust architecture
  • SPI
  • 64-lead LFCSP
  • -40°C to +85°C operating temperature range

Applications

  • Building control systems
  • Process control
  • Industrial automation

Videos

Block Diagram

Block Diagram - Analog Devices Inc. AD74412R Quad-Channel Software Configurable I/O
Yayınlandı: 2019-11-21 | Güncellenmiş: 2025-10-03