Analog Devices Inc. AD74413R Quad-Channel Software Configurable I/O
Analog Devices AD74413R Quad-Channel Software Configurable Input/Output solutions are designed for building/process control applications. AD74413R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD). It also contains thermocouple measurements integrated into a single-chip solution with a serial peripheral interface (SPI). The device features a 16-bit, Σ-Δ analog-to-digital converter (ADC), and four configurable, 13-bit digital-to-analog converters (DACs). The DACs provide four configurable input/output channels and a suite of diagnostic functions. There are several modes related to AD74413R. These modes are voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input. AD74413R contains a high accuracy 2.5V internal reference to drive the DACs and the ADC.Features
- Quad-channel software-configurable input/output circuit
- Screw terminals tolerant to ±40VDC
- Line protectors to block power from the screw terminals to the supplies
- User-configurable modes
- Voltage input/output
- Current input/output
- Digital input
- RTD measurement
- Internal 16-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
- 13-bit monotonic DACs
- Charge pump for true zero voltage output
- HART-compatible
- Internal temperature sensor with ±5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- SPI-compatible
- -40°C to +105°C temperature range
- 64-lead LFCSP package
Applications
- Process control
- Factory automation
- Motor drives
- Building control systems
Videos
Functional Block Diagram
ADDITIONAL RESOURCES
- Create Value with More Integration in Building Automation Controllers
Through integration and design reusability, Software-configurable I/O brings innovation to the building automation market. While being traditionally conservative, it is now being pushed to become more agile and respond to ever-changing customer needs more rapidly.
- Software Configurable Hardware Helps for Flexibility in Industrial I/O Modules
With the right Software configurable I/O ICs, manufacturers can develop a platform that replaces multiple aging fixed function I/O modules. Moreover, they can use this technology across multiple end applications where the I/O dynamically changes with each installation.
Yayınlandı: 2020-01-07
| Güncellenmiş: 2025-01-28