Analog Devices Inc. AD761x Evaluation Boards

Analog Devices Inc. AD761x Evaluation Boards have fully-featured evaluation boards that demonstrate the performance of the AD761x ADCs. The boards also provide an easy-to-understand interface for a variety of system applications.

EVAL-AD761xEDZ Evaluation Boards

Analog Devices EVAL-AD761xEDZ evaluation boards are designed for the 48-lead, 16-bit AD761x PulSAR® ADCs. These low-power, successive approximation register (SAR) architecture ADCs offer high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The EVAL-AD761xEDZ evaluation boards can be used as a stand-alone evaluation system or in conjunction with the USB-based Converter and Evaluation Development (CED) Board, EVAL-CED1Z. Using the EVAL-AD761xEDZ evaluation boards with the EVAL-CED1Z allows the designer to perform a detailed analysis of the ADC's performance.

EVAL-AD7616SDZ/EVAL-AD7616PDZ Evaluation Boards

The EVAL-AD7616SDZ evaluation board enables easy evaluation of all features of the AD7616 fully integrated data acquisition solution.

Yayınlandı: 2017-01-31 | Güncellenmiş: 2022-03-11