Analog Devices Inc. AD7768 24-Bit ADCs

Analog Devices AD7768 8-/4-Channel, 24-bit sigma-delta (Σ-Δ) ADCs include an sigma-delta modulator and digital filter per channel to provide synchronized sampling of AC and DC signals. AD7768 ADCs offer a maximum 256kSPS ADC output data rate per channel. The AD7768 ADCs achieve a 108dB dynamic range up to a 110.8kHz input bandwidth. Typical performance ratings include ±2ppm integral nonlinearity (INL), ±50µV offset error, ±30ppm gain error, and −120dB total harmonic distortion (THD).

Designers can choose from AD7768's fast, median, and eco power modes to optimize noise performance and power consumption. With an option of three power modes, the AD7768 ADCs provide a reusable platform for low power dc and high performance ac measurement modules.

The AD7768 ADCs also offer extensive digital filtering capabilities, sinc response via a sinc5 filter, a low latency path for low bandwidth, and low-noise measurements.

Features

  • Precision ac and dc performance
  • 8-/4-channel simultaneous sampling
    • 256kSPS ADC output data rate per channel
    • 108dB dynamic range
    • 110.8kHz input bandwidth (BW) (−3dB bandwidth)
    • −120dB Total Harmonic Distortion (THD) typical
    • ±2ppm full-scale range (FSR) integral nonlinearity (INL), ±50μV offset error, ±30ppm gain error
  • Optimized power dissipation vs. noise vs. input bandwidth
    • Selectable power, speed, and input bandwidth
      • Fast highest speed; 110.8kHz BW, 51.5mW per channel
      • Median half-speed, 55.4kHz BW, 27.5mW per channel
      • Eco lowest power, 13.8kHz BW, 9.375mW per channel
  • Input Bandwidth range dc to 110.8kHz
    • Programmable input bandwidth/sampling rates
  • Cyclic redundancy check (CRC) error checking on data interface
  • Daisy-chaining
  • Linear phase digital filter
    • Low latency sinc5 filter
    • Wideband brick wall filter ±0.005dB ripple to 102.4kHz
  • Analog input precharge buffers
  • Power supply
    • AVDD1 = 5V, AVDD2 = 2.25V to 5V
    • IOVDD = 2.5V to 3.3V or IOVDD = 1.8V
  • 64-lead LQFP package, no pad
  • Temperature range −40°C to +105°C

Applications

  • Data acquisition systems: USB/PXI/Ethernet
  • Instrumentation and industrial control loops
  • Audio test and measurement
  • Vibration and asset condition monitoring
  • 3-phase power quality analysis
  • Sonar
  • High-precision medical EEG/EMG/ECG

Block Diagram

Analog Devices Inc. AD7768 24-Bit ADCs

Technical Articles

  • Precision data acquisition for Seismology and Energy Exploration
    This article discusses how to design a low noise and low power DAQ solution for seismology and energy exploration.
    Learn More

  • Understanding the Fundamentals of Earthquake Signal Sensing Networks
    Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.
    Learn More
  • Condition-Based Monitoring: The Wearable for Machine Health
    Condition-based monitoring (CbM) is the Industry 4.0 equivalent of wearable fitness devices. With the explosion of connectivity comes the opportunity to observe the physical world like never before and to see physical processes in action, in real time, in fine detail. Reduce unplanned downtime by understanding the aging process of equipment and machines.
    Learn More

  • Sigma-Delta ADC Clocking—More Than Jitter
    One of the key benefits of modern SAR and Σ-Δ analog-to-digital converters (ADCs) is that they are designed with ease of use in mind. A single reference design to be used and recycled for multiple generations and across a great variety of applications. In the rush to reuse and complete designs, precision performance is often sacrificed. One of the primary oversights and areas of neglect is in clocking. In this article, we will discuss the importance of the clock and offer guidance on proper designs for high performance converters.
    Learn More

     

Yayınlandı: 2016-04-01 | Güncellenmiş: 2025-02-13