Analog Devices Inc. AD8235 40μA Micropower Instrumentation Amplifier
Analog Devices Inc. AD8235 40μA Micropower Instrumentation Amplifier is available in a 1.5mm × 2.2mm wafer level chip scale package (WLCSP). The AD8235 draws a maximum quiescent current of 40μA. It also draws a maximum 500nA of current during shutdown mode. This makes it an excellent instrumentation amplifier for battery-powered, portable applications.Features
- Low power
- 40μA maximum supply current
- 6nA shutdown current
- Low input currents
- 50pA input bias current
- 25pA input offset current
- High Common Mode Rejection Ratio (CMRR)
- 110dB CMRR , G = 100
- Space-saving
- WLCSP package
- Zero input crossover distortion
- Versatile
- Rail-to-rail input and output
- Shutdown
- Gain set with a single resistor (G = 5 to 200)
- AD8236, μSOIC package version of AD8235
Applications
- Medical instrumentation
- Low-side current sense
- Portable electronics
CONNECTION DIAGRAM
Yayınlandı: 2022-04-19
| Güncellenmiş: 2025-01-28