Analog Devices Inc. AD8605/AD8606/AD8608 Precision Medium Bandwidth

Analog Devices Inc. AD8605/AD8606/AD8608 for Precision Medium Bandwidth are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. The amps offer a very low offset voltage, low input voltage and current noise, and wide signal bandwidth. The devices utilize the patented DigiTrim® trimming technique that allows superior precision without laser trimming. The AD8605/AD8606/AD8608 is ideal for various applications with low offsets, low noise, very low input bias currents, and high speed. Applications include optical control loops, portable and loop-powered instrumentation, and audio amplification for portable devices.

The ADI AD8605, AD8606, and AD8608 are specified over the extended industrial temperature range of −40°C to +125°C. The AD8605 single is housed in 5-lead SOT-23 and 5-ball WLCSP packages. The AD8606 dual is offered in an 8-lead MSOP, an 8-ball WLSCP, and a narrow SOIC surface-mounted package. The AD8608 quad is encapsulated in a 14-lead TSSOP package and a narrow 14-lead SOIC package. The 5-ball and 8-ball WLCSP provide a tiny footprint for any surface-mounted operational amplifier. The WLCSP, SOT-23, MSOP, and TSSOP versions are obtainable in tape-and-reel only.

Features

  • 65μV maximum Low offset voltage
  • 1pA maximum Low input bias currents
  • 8nV/√Hz Low noise
  • 10MHz Wide bandwidth
  • Unity gain stable
  • 1000V/mV High open-loop gain
  • 2.7V to 5.5V Single-supply operation
  • 5-ball WLCSP for single (AD8605) and 8-ball WLCSP for dual (AD8606)

Applications

  • Photodiode amplification
  • Battery-powered instrumentation
  • Multiple filters
  • Sensors
  • Barcode scanners
  • Audio

PIN Configurations

Mechanical Drawing - Analog Devices Inc. AD8605/AD8606/AD8608 Precision Medium Bandwidth
Yayınlandı: 2022-09-22 | Güncellenmiş: 2025-01-28