Analog Devices Inc. AD9081-FMCA-EBZ Evaluation Board

Analog Devices Inc. AD9081-FMCA-EBZ Evaluation Board includes all of the support circuitry required to operate the AD9081 in various modes and configurations. The AD9081-FMCA-EBZ Evaluation Board connects to the Analog Devices ADS9-V2EBZ for evaluation with the ACE software. The ADI AD9081-FMCA-EBZ Evaluation Board can interface to commercially available field-programmable gate array (FPGA) development boards from Xilinx® or Intel®.

Features

  • Fully functional evaluation boards for the AD9081
  • PC software for control with ACE software
  • Option to switch to external direct clocking
  • On-board clocking provided by the HMC7044 manages device and FPGA clocking

Kit Contents

  • AD9081-FMCA-EBZ evaluation board
  • Subminiature push on female (SMP-F) to Subminiature Version A female (SMA-F) cables
  • MicroSD card (AD-FMC-SDCARD)

Front & Back View

Analog Devices Inc. AD9081-FMCA-EBZ Evaluation Board

Layout

Analog Devices Inc. AD9081-FMCA-EBZ Evaluation Board
Yayınlandı: 2021-03-08 | Güncellenmiş: 2022-03-11