Analog Devices Inc. AD9166 Signal Generator
Analog Devices Inc. AD9166 Signal Generator is a high-performance, wideband, and on-chip vector signal generator composed of a high-speed JESD204B Serializer / Deserializer (SERDES) interface. This signal generator features a flexible 16-bit digital datapath, Inphase/Quadrature (I/Q) Digital-to-Analog Converter (DAC) core, and an integrated differential to a single-ended output buffer amplifier. The AD9166 signal generator is configured for lower data rates while maintaining high DAC clock rates to ease the filtering requirements and reduce overall system size, weight, and power. Typical applications include instrumentation, electronic test/measurement, electronic warfare, broadband communication systems, and load oscillator drivers.Features
- DC-coupled and 50Ω matched output
- Up to 4.3dBm output power and -9.5dBm at 9GHz
- DAC core update rate of 12GSPS (guaranteed minimum) in 2x NRZ mode
- Wide analog bandwidth:
- DC to 9GHz in 2x NRZ mode (12GSPS DAC update rate)
- 1GHz to 8GHz in mix mode (6GSPS DAC update rate)
- DC to 4.5GHz in NRZ mode (6GSPS DAC update rate)
- Power dissipation of 4.88W in 2x NRZ mode (10GSPS DAC update rate)
- Bypassable datapath interpolation (2x, 3x, 4x, 6x, 8x, 12x, 16x, and 24x)
- Instantaneous (complex) signal bandwidth:
- 2.25GHz with device clock at 5GHz (2x interpolations)
- 1.8GHz with device clock at 6GHz (3x interpolations)
- Fast frequency hopping
- Integrated BiCMOS buffer amplifier
Applications
- Instrumentation
- Automated test equipment
- Electronic test and measurement
- Arbitrary waveform generators
- Broadband communications systems
- Electronic warfare
- Radars
- Jammers
- Local oscillator drivers
Functional Block Diagram
Additional Resources
Achieve the Best Phase Noise Performance
This solution describes how to achieve ultralow phase noise with unmatched spurious performance without requiring complex filtering.
Yayınlandı: 2020-08-25
| Güncellenmiş: 2024-11-01