Analog Devices Inc. AD9364 RF Agile Transceiver

Analog Devices Inc. AD9364 RF Agile Transceiver is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers. The transmitter uses a direct conversion architecture that achieves high modulation accuracy with ultra low noise. 

The on-board transmit (Tx) power monitor of the AD9364 can be used as a power detector, enabling highly accurate Tx power measurements. The fully integrated phase-locked loops (PLLs) provide low power fractional-N frequency synthesis for all Rx and Tx channels. All VCO and loop filter components are integrated. The core of the AD9364 can be powered directly from a 1.3V regulator. The IC is controlled via a standard 4-wire serial port and four real-time input control pins. Comprehensive power-down modes are included to minimize power consumption during normal use. Analog Devices AD9364 wideband capability make it ideal for a broad range of transceiver applications.

Features

  • RF 1 × 1 transceiver with integrated 12-bit DACs and ADCs
  • 70MHz to 6.0GHz Band
  • Supports time division duplex (TDD) and frequency division duplex (FDD) operation
  • <200kHz to 56MHz Tunable channel bandwidth (BW)
  • 3 differential or 6 single-ended inputs 3-band receiver
  • Superior receiver sensitivity with a noise figure of <2.5dB
  • Rx gain control
    • Real-time monitor and control signals for manual gain
    • Independent automatic gain control
  • 2-band differential output transmitter
  • Highly linear broadband transmitter
    • Tx EVM: ≤-40dB
    • Tx noise: ≤-157dBm/Hz noise floor
    • Tx monitor: ≥66dB dynamic range with 1dB accuracy
  • Integrated fractional-N synthesizers
    • 2.4Hz maximum local oscillator (LO) step size
  • Multichip synchronization
  • CMOS/LVDS digital interface
  • 10mm × 10mm, 144-ball chip scale package ball grid array (CSP_BGA)

Applications

  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General-purpose radio systems

Videos

Yayınlandı: 2014-02-24 | Güncellenmiş: 2025-02-21