Analog Devices Inc. AD9914 Direct Digital Synthesizers

Analog Devices AD9914 3.5GSPS Direct Digital Synthesizers (DDS) feature advanced DDS technology coupled with an internal, high-performance, high-speed 12-Bit Digital-to-Analog Converter (DAC). These complete, digitally programmable, high-frequency synthesizers can produce a frequency-agile, analog-output sinusoidal waveform to 1.4GHz.

The AD9914 DDS allows fast-frequency hopping and fine-tuning resolution. Using the programmable modulus mode, AD9914’s fine-tuning is capable of 64-bit resolution. AD9914 also offers fast-phase and amplitude hopping capability. A serial or parallel input/output port loads the control words and frequency tuning on the AD9914.

AD9914 DDS supports a user-defined linear sweep mode of operation for generating linear swept waveforms of frequency, phase, or amplitude. AD9914’s high-speed, 32-bit parallel data input port allows high data rates for polar modulation schemes and fast reprogramming of the frequency, phase, and amplitude tuning words.

Features

  • 3.5GSPS internal clock speed
  • Integrated 12-bit DAC
  • Frequency tuning resolution to 190pHz
  • 16-bit phase tuning resolution
  • 12-bit amplitude scaling
  • Programmable modulus
  • Automatic linear and nonlinear frequency sweeping capability
  • 32-bit parallel datapath interface
  • 8 frequency/phase offset profiles
  • Phase noise: −128dBc/Hz (1kHz offset at 1396MHz)
  • Wideband SFDR <−50dBc
  • Serial or parallel input/output control
  • 1.8V/3.3V power supplies
  • Software and hardware controlled power-down
  • 88-lead LFCSP package
  • PLL REF CLK multiplier
  • Phase modulation capability
  • Amplitude modulation capability

Applications

  • Agile LO frequency synthesis
  • Programmable clock generator
  • FM chirp source for radar and scanning systems
  • Test and measurement equipment
  • Acousto-optic device drivers
  • Polar modulator
  • Fast frequency hopping

Functional Block Diagram

AD9914/PCBZ Evaluation Board
Analog Devices AD9914/PCBZ Evaluation Board helps designers evaluate the features of the AD9914 3.5GSPS Direct Digital Synthesizers with 12-bit DAC.
View Product List

Yayınlandı: 2016-09-01 | Güncellenmiş: 2022-07-01