Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op Amps

Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op Amps are dual-channel, 40V, high precision, low-input bias current, low-offset voltage, low-offset voltage drift, low noise, rail-to-rail input/output operational amplifiers (op amps). These devices can be used at any signal chain point, including sensing, conditioning, and output drive. Through trimming, the ADA4511-2 achieves low offset drift (±0.4μV/°C typical, ±2μV/°C maximum) and low offset voltage (±25μV typical, ±75μV maximum).

The Analog Devices ADA4511-2 delivers top DC accuracy and AC precision, making it suitable for various signal chain applications. By integrating a robust mux-compatible architecture, the ADA4511-2 effectively solves common system distortion and settling problems while providing the superior accuracy required in multiplexed multichannel precision signal chains. The ADA4511-2 is specified from -40°C to +125°C and available in an 8-lead, SOIC_N package.

Features

  • Low ±2μV/°C maximum offset voltage drift
  • Low ±75μV maximum offset voltage
  • Low 1μV p-p voltage noise from 0.1Hz to 10Hz typical
  • Low 5nV/√Hz typical voltage noise density at f = 1kHz
  • High 140dB typical common-mode rejection
  • Low ±10pA maximum input bias current
  • Wide 10.4MHz typical gain-bandwidth product
  • High 19V/μs typical slew rate
  • Low -134dB THD at f = 1kHz
  • Low 1.45mA typical quiescent supply current per amplifier
  • Integrated EMI filter
  • Rail-to-rail output
  • Wide supply voltage operation
    • 6V to 40V
    • ±3V to ±20V
  • Multiplexer compatible inputs
    • Differential and common mode rail-to-rail high-impedance inputs
    • Fast settling time
  • No phase reversal
  • 1nF heavy capacitive load drive capability
  • Wide -40°C to +125°C temperature range
  • Available in 8-lead standard small-outline package (SOIC_N)

Applications

  • Data acquisition systems
  • Multiplexed input signal chains
  • Industrial automation
  • Medical instruments
  • Electronic test and measurement
  • Precision current measurement
  • Photodiode amplifiers

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op Amps

Schematic

Schematic - Analog Devices Inc. ADA4511-2 Rail-to-Rail Input/Output Op Amps
Yayınlandı: 2024-03-07 | Güncellenmiş: 2025-09-30