Analog Devices Inc. ADA4522 Operational Amplifiers
Analog Devices ADA4522 Operational Amplifiers include Single Channel (ADA4522-1), Dual Channel (ADA4522-2), and Quad Channel (ADA4522-4) Op Amps. These zero-drift Op Amps operate in a 4.5V to 55V supply voltage range, exhibit exceptional noise performance and are optimized for total accuracy over time, temperature, and voltage conditions. The design combines the ease-of-use of a precision operational amplifier with the extremely low offset and drift of a zero-drift Op Amp. ADA4522 Op Amps minimize system noise, board space, and development time by using on-chip electromagnetic interference (EMI) filtering and eliminating the requirement for calibration circuitry.The ADA4522-1, ADA4522-2, and ADA4522-4 Op Amps are fully specified over the extended industrial temperature range of -40°C to +125°C. These devices are offered in 8-lead MSOP, 8-lead SOIC, 14-lead SOIC, and 14-lead TSSOP packages for design flexibility.
Features
- Low input bias current: 50pA typical
- Unity-gain crossover: 3MHz typical
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages
- Single-supply operation: 4.5V to 55V
- Dual-supply operation: ±2.25V to ±27.5V
- Integrated EMI filters
- Unity-gain stable
Applications
- Precision signal conditioning
- High-precision instrumentation
- Low-offset voltage amplification
- Audio
- Active filtering
- Voltage reference buffers
- Precision Analog-to-Digital Converters (ADCs)
- Power supply monitoring
- Automatic Test Equipment (ATE)
Block Diagram
Yayınlandı: 2016-07-29
| Güncellenmiş: 2025-02-20