Analog Devices Inc. ADALM-BUCK-ARDZ Companion Board

Analog Devices Inc. ADALM-BUCK-ARDZ Companion Board allows all of the experiments for Buck Converter Basics Active Learning Lab Exercise to be performed quickly and easily without having to build and debug the circuit on a breadboard. The ADALM-BUCK-ARDZ board is designed to eliminate the assembly time associated with constructing the circuit on a breadboard while keeping all of the measurements and experiments intact.

Features

  • Allows experiments from Buck Converter Basics lab exercise to be performed without having to build circuits on breadboards
  • Compatible with Arduino Uno for demonstrating closed-loop operation and duty cycle vs. voltage relationships
  • Illustrates important concepts related to buck regulators
    • Inductor ripple current vs. inductance
    • Output ripple vs. output capacitance
    • Open-loop vs. closed-loop operation

Overview

Location Circuit - Analog Devices Inc. ADALM-BUCK-ARDZ Companion Board
Yayınlandı: 2019-10-10 | Güncellenmiş: 2025-02-21