Analog Devices Inc. ADAR2004 Evaluation Board

Analog Devices Inc. ADAR2004 Evaluation Board is designed to evaluate the 4-channel ADAR2004 RF transmitter that is optimized for millimeter wave body scanning applications. This RF transmitter provides a low Intermediate Frequency (IF) output up to 800MHz. The ADAR2004 RF transmitter requires only a single 2.5V supply and consumes 910mW of power with all channels turned on.

Features

  • Based on the ADAR2004 4-channel Rx mixer with four LO
  • Controllable through SPI
  • Multiple forms of digital interface (3.3V and 1.8V logic)
  • Onboard logic level translators with 1.8V low dropout regulator for supply
  • Software control from a Windows-based PC through USB

Applications

  • Industrial scanners
  • Test and instrumentation
  • 5G mmW cellular infrastructure
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

Overview

Mechanical Drawing - Analog Devices Inc. ADAR2004 Evaluation Board

Hardware Setup

Mechanical Drawing - Analog Devices Inc. ADAR2004 Evaluation Board
Yayınlandı: 2020-10-05 | Güncellenmiş: 2024-11-12