Analog Devices Inc. ADBMS1818 18-Cell Battery Monitor

Analog Devices Inc. ADBMS1818 18-Cell Battery Monitor measures up to 18 series-connected battery cells with a total measurement error of less than 3mV. The ADBMS1818 offers a cell measurement range of 0V to 5V, suitable for most battery chemistries. All 18 cells can be measured in 290μs and can select lower data acquisition rates for high noise reduction.

Multiple ADBMS1818 Battery Monitors can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each ADBMS1818 has an isoSPI interface for high-speed, RF immune, long-distance communications. The ADBMS1818 can be powered directly from the battery stack or an isolated supply. The ADBMS1818 includes passive balancing for each cell, with individual PWM duty cycle control for each cell. Additional features include an onboard 5V regulator, nine general-purpose I/O lines, and a sleep mode, where current consumption is reduced to 6μA.

The Analog Devices Inc. ADBMS1818 18-Cell Battery Monitor is housed in a 64-lead Low Profile Quad Flat Package with an exposed pad (LQFP_EP) for enhanced thermal performance.

Features

  • Measures up to 18 battery cells in series
  • 3mV maximum total measurement error
  • Stackable architecture for high voltage systems
  • Built-in isoSPI interface
  • 1Mb isolated serial communications
  • Uses a single twisted pair, up to 100 meters
  • Low EMI susceptibility and emissions
  • Bidirectional for broken wire protection
  • 290µs to measure all cells in a system
  • Synchronized voltage and current measurement
  • 16-bit Δ-Σ ADC with programmable third-order noise filter
  • Passive cell balancing up to 200mA (maximum) with programmable pulse-width modulation
  • 9 general-purpose digital I/O or analog inputs
  • Temperature or other sensor inputs
  • Configurable as an I2C or SPI master
  • 6µA sleep mode supply current
  • LQFP_EP-64 package

Applications

  • Backup battery systems
  • Grid energy storage
  • Residential energy storage
  • UPS
  • High power portable equipment

TYPICAL APPLICATION CIRCUIT

Application Circuit Diagram - Analog Devices Inc. ADBMS1818 18-Cell Battery Monitor
Yayınlandı: 2021-03-16 | Güncellenmiş: 2024-01-15