Analog Devices Inc. ADBMS6830B 16-Channel Multicell Battery Monitors

Analog Devices Inc. ADBMS6830B 16-Channel Multicell Battery Monitors measure up to 16x series-connected battery cells with a total measurement error of less than 2mV across all temperatures. The Analog Devices Inc. ADBMS6830B monitors have a measurement input range of -2V to +5.5V. The monitors are ideal for various battery chemistries, allowing voltage measurement across bus bars. The devices include provisions for bypassing bus bars without using dedicated measurement channels. All cells can be measured using two individual analog-to-digital converters (ADCs). The ADCs operate continuously at a high sampling rate of 4.096MHz.

Features

  • Measures up to 16x battery cells in series
  • ±1.8mV at 3.3V per cell (-40°C to +125°C) maximum lifetime TME
  • Simultaneous and continuous measurement of cell voltages
  • Configurable integrated low-pass filtering
  • Stackable architecture for high-voltage battery packs
  • Built-in iso SPI interface
  • 2Mbps isolated serial communications
  • Uses a single twisted pair, up to 20 meters per segment
  • Low EMI susceptibility and emissions
  • Bidirectional for broken wire protection
  • Capacitor or transformer coupled
  • Hot-plug tolerant without external protection
  • Passive cell balancing up to 300mA per channel with programmable pulse-width modulation
  • Up to 10x general-purpose analog inputs or digital I/O
  • Temperature or other sensor inputs
  • Configurable as an I2C or SPI master
  • LPCM for cell and temperature monitoring in key-off state
  • 4μA sleep mode supply current
  • Provisions for bus bars
  • AEC-Q100 qualified for automotive applications
  • ADBMS6830WFS models developed for use in ISO 26262 applications for ASIL D

Applications

  • Electric and hybrid electric vehicles
  • Backup battery systems
  • Grid energy storage

Block Diagrams

Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-09-06