Analog Devices Inc. ADcmXL1021-1 Vibration Sensor

Analog Devices Inc. ADcmXL1021-1 Vibration Sensor is designed to function as a single-axis vibration monitoring system. This vibration sensor combines high-performance vibration sensing systems with a variety of signal processing functions to simplify the development of smart sensor nodes. These smart sensor nodes are utilized in Condition Based Monitoring (CBM) systems. The signal processing includes high-speed data sampling (220kSPS), 4096-time sample record lengths, filtering, windowing, Fast Fourier Transform (FFT), user-configurable spectral or time statistic alarms, and error flags. The ADcmXL1021-1 vibration sensor requires only a single 3.3V power supply and supports an operating temperature range of -40°C to +105°C. Typical applications include vibration analysis, safety shutoff sensing, CBM systems, machine health, instrumentation, and diagnostics.

The ADcmXL1021-1 is offered in a 23.7mm × 27.0mm × 12.4mm aluminum package with four mounting flanges to support installation with standard machine screws. This package provides consistent mechanical coupling to the core sensors over a broad frequency range. The electrical interface is through a 14-pin connector on a 36mm flexible cable, which enables a wide range of location and orientation options for system mating connectors.

The ADcmXL1021-1 requires only a single, 3.3V power supply and supports an operating temperature range of -40°C to +105°C

Features

  • 26μg/√Hz ultra-low output noise density
  • 10x data records storage capacity
  • ±50g measurement range
  • On-demand self-test with status flags
  • 23.7mm x 27.0mm x 12.4mm aluminum package
  • 220kSPS embedded fast data conversion and real-time data streaming rate
  • SPI-compatible serial interface
  • -40°C to +105°C operating temperature range
  • 3.0V to 3.6V single-supply operating voltage
  • Sleep mode with external and timer-driven wakeup
  • Manual or timer-based triggering
  • Digital temperature and power supply measurements

Applications

  • Vibration analysis
  • CBM systems
  • Machine health  
  • Instrumentation and diagnostics
  • Safety shutoff sensing

Mechanical Drawing

Mechanical Drawing - Analog Devices Inc. ADcmXL1021-1 Vibration Sensor

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADcmXL1021-1 Vibration Sensor
Yayınlandı: 2020-02-26 | Güncellenmiş: 2024-09-11