Analog Devices Inc. ADG1211 iCMOS® Quad SPST Switches

Analog Devices Inc. ADG1211 iCMOS® Quad SPST Switches are monolithic CMOS devices that contain four independently selectable switches designed on an industrial CMOS (iCMOS) process. The iCMOS is a modular manufacturing process of combining high voltage CMOS and bipolar technologies. The ADG1211 switches contain four independent Single-Pole/Single-Throw (SPST) switches and the switches are turned on with logic 0 on the appropriate control input. These switches feature 1pF off capacitance, 2.6pF on capacitance, 33V VDD to VSS supply range, 120Ω on-resistance, and -40°C to 125°C operating temperature range. Typical applications include automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, and communication systems.

Features

  • Low capacitance
  • Low charge injection
  • Rail-to-rail operation
  • Reduced package size
  • Increased performance
  • Four independent Single-Pole/Single-Throw (SPST) switches

Specifications

  • 1pF off-capacitance
  • 2.6pF on-capacitance
  • 33V VDD to VSS supply range
  • 120Ω on-resistance
  • -40°C to 125°C operating temperature range
  • No VL supply required
  • 3V logic-compatible inputs
  • 150°C junction temperature
  • -65°C to 150°C storage temperature range

Applications

  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Audio signal routing
  • Video signal routing
  • Communication systems

Block Diagram

Block Diagram - Analog Devices Inc. ADG1211 iCMOS® Quad SPST Switches
Yayınlandı: 2022-03-03 | Güncellenmiş: 2022-03-16