Analog Devices Inc. ADG794 Mux Analog HDTV Audio/Video Switches
Analog Devices ADG794 Mux Analog Switches include monolithic CMOS devices comprised of four 2:1 multiplexers/demultiplexers with high-impedance outputs. The devices are based on a CMOS process that provides low-power dissipation while giving high-switching speed and low on-resistance. The on-resistance variation is less than 1.2 Ω over the input signal range. The wide bandwidth of the ADG794 (300 MHz typical), coupled with a typical low distortion of 0.18%, makes Analog Devices ADG794 suitable for switching analog audio/video signals.Operating from a single 3.3V/5V supply, the ADG794 Mux Analog Switches conduct equally well in both directions when in the on condition. The ADG794 switches exhibit break-before-make switching action, and a typical crosstalk of -70dB and -65dB off isolation at 10MHz.
Features
- 300MHz bandwidth
- Ultra-low power dissipation
- 5Ω typical low-insertion loss and on-resistance
- 0.7Ω typical on-resistance flatness
- Single 3.3V/5V supply operation
- 1nA typical low quiescent supply current
- Fast switching times
- tON, 7ns
- tOFF, 5ns
- -70dB (typical) at 10MHz crosstalk
- -65dB (typical) at 10MHz off isolation
- TTL/CMOS compatible
- ESD protection
- 2kV human body model (HBM)
- 200V machine model (MM)
- 1kV field-induced charged device model (FICDM)
Applications
- RGB switches
- HDTV
- DVD-R
- Audio/video switches
Block Diagram
Yayınlandı: 2018-03-29
| Güncellenmiş: 2023-01-26