Analog Devices Inc. ADGM1001/ADGM1002/ADGM1003 SPDT MEMS Switches
Analog Devices Inc. ADGM1001/ADGM1002/ADGM1003 SPDT MEMS Switches are fabricated using ADI's micro-electromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear, and low insertion loss switch that is operational down to 0Hz/dc. This makes it ideal for a wide range of RF and precision equipment switching needs. The device is packaged in a 24-lead, 5.00mm × 4.00mm × 0.90mm, land grid array (LGA) package.Features
- ADGM1001 DC to 34GHz
- ADGM1002 DC to 20GHz
- ADGM1003 DC to 16GHz
- Insertion loss (ADGM1001)
- 0.8dB (typical) at 18GHz
- 1.5dB (typical) at 34GHz
- IIP3 76dBm (typical) (ADGM1001)
- Maximum RF power 33dBm (ADGM1001)
- On resistance 3.4Ω (typical)
- Maximum dc current 200mA (ADGM1001)
- Actuation lifetime 100 million cycles (minimum)
- On switching time (tON) 200µs (typical)
- Integrated 3.3V driver for simple control with parallel and SPI
- Independently controllable switches
- Space-saving integrated passive components
- Small, 5.00mm × 4.00mm × 0.90mm, 24-lead LGA package
- Temperature range –40°C to +85°C
Applications
- ATE load and probe boards
- DC and high speed loop backtesting
- Relay replacements
- Reconfigurable filters and attenuators
- Military and microwave radios
- Cellular infrastructure: 5G mmWave
- Supports digital standards: PCIe Gen4/Gen5/Gen6, USB 3 and USB 4, and PAM 4
Block Diagram
Yayınlandı: 2022-05-19
| Güncellenmiş: 2022-06-29