Analog Devices Inc. ADIN1200 Industrial Ethernet PHY
Analog Devices ADIN1200 10/100 Industrial Ethernet PHY is a low-power, robust, single port 10/100 Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an energy-efficient Ethernet PHY core plus all the associated common analog circuitry, input/output clock buffering, the management interface and subsystem registers, and the MAC interface and control logic to manage the reset/clock control and pin configuration.Features
- 10BASE-T/100BASE-TX IEEE® 802.3™ compliant
- MII, RMII, and RGMII MAC interfaces
- 100BASE-TX RGMII latency TX <124ns, RX <250ns
- 100BASE-TX MII latency TX<52ns, RX <248ns
- Robust EMI/EMC/ESD performance
- IEC 61000-4-5 surge (±3kV)
- IEC 61000-4-4 Electrical Fast Transient (EFT) (±4kV)
- IEC 61000-4-2 ESD (±6kV contact discharge)
- IEC 61000-4-6 conducted immunity (10V)
- EN55022 radiated emissions (class A)
- EN55022 conducted emissions (class B)
- Unmanaged configuration using multi-level pin strapping
- Energy Efficient Ethernet (EEE) in accordance with IEEE 802.3az
- IEEE 1588 start-of-frame detect
- Configurable LED
- Crystal oscillator/25MHz clock input
- 25MHz/125MHz synchronous clock output
- Low power consumption
- 139mW -100BASE-TX
- 3.3V/2.5V/1.8V MAC interface VDDIO supply
- Single supply operation with 3.3V VDDIO
- Integrated power supply monitoring and POR
- Small package and wide temperature range
- 32-lead (5mm x 5mm) LFCSP
- Specified for -40°C to +105°C ambient operation
Applications
- Industrial automation
- Process control
- Factory automation
- Robotics and motion control
- Building automation
- Test and measurement
- Industrial internet of things (IoT)
Videos
Block Diagram
Additional Resources
- Five Ways IEEE Standards Will Advance Industry 4.0
- Robust Ethernet Physical Layer Solutions for Time Critical Communications in Harsh Industrial Environments
- Accelerate your Transition to Industry 4.0
- Timing Challenges in Multiaxis Robotics and Machine Tool Applications
- Deliver seamless Ethernet to the Field with 10BASE-T1L Connectivity
- Ethernet-APL: Optimize Process Automation with Actionable Insights
Yayınlandı: 2019-12-02
| Güncellenmiş: 2024-03-07