Analog Devices Inc. ADL5506 RF Detectors

Analog Devices Inc. ADL5506 RF Detectors are a complete, cost-effective subsystem for the measurement of RF signals in the 30MHz to 4.5GHz frequency range, with a typical dynamic range of 45dB. The ADL5506 RF Detector is intended for use in a wide variety of wireless terminal devices. The high sensitivity of the ADL5506 allows the measurement of low power levels, reducing the amount of power that needs to be coupled to the detector. The typical quiescent current is 3.8mA at 3.0V. When powered down, the typical disable supply current is <1µA. Analog Devices Inc. ADL5506 RF Detectors are available in a compact, 6-ball, 0.8mm x 1.2mm wafer level chip scale package (WLCSP), ideal for space-constrained designs. The ADL5506W variant is AEC-Q100 qualified for automotive applications.

Features

  • Complete RF detector function
  • 45dB typical dynamic range
  • Frequency range from 30MHz to 4.5GHz
  • Excellent temperature stability
  • Stable linear in decibel response
  • Power on/off response time: 65 ns/145 ns (rise/fall)
    • -5dBm input power applied
  • Low 3.8mA power at 3V
    • Power supply voltage range from 2.5V to 5.5V
    • Disable current <1µA
    • AEC-Q100 qualified (ADL5506W only)
  • WLCSP-6 package with 0.8mm x 1.2mm dimensions 
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • RSSI and TSSI for wireless terminal devices
  • RF transmitter or receiver power measurement
  • Automotive RF bidirectional amplifiers

Block Diagram

Block Diagram - Analog Devices Inc. ADL5506 RF Detectors

Package Outline

Mechanical Drawing - Analog Devices Inc. ADL5506 RF Detectors
Yayınlandı: 2019-10-02 | Güncellenmiş: 2024-03-07