Analog Devices Inc. ADL5507-EVALZ Evaluation Kit
Analog Devices ADL5507-EVALZ Evaluation Kit is developed to evaluate the ADL5507 logarithm RF power detector. The ADL5507 offers a range of 10MHz to 12GHz and a comprehensive input power dynamic range of 55dB. The ADI ADL5507-EVALZ delivers an easy connection for the DC power supply, RF input signal, and the logarithmic output voltage.Features
- Full-featured evaluation board for the ADL5507
- -56dBm to -1dBm RF power detection range (±1dB error at 3.6GHz RF input)
- Positive/negative slope output response controlled by a jumper
- 2.7V to 3.45V operation
Required Equipment
- 3.3V DC power supply (Keysight E3631A)
- RF signal generator (Keysight E8257D)
- DC voltmeter (Keysight 34401A)
- Low-loss RF coaxial cables
- RF connector adapters
- RF power attenuator (6dB attenuation or higher)
- DC connection cables
Basic Test Setup
Layout
Yayınlandı: 2024-05-07
| Güncellenmiş: 2024-05-16