Analog Devices Inc. ADL8112 10MHz to 26.5GHz Amplifiers
Analog Devices ADL8112 10MHz to 26.5GHz Amplifiers are low noise amplifiers (LNA) with bypass switches. The ADL8112 provides a low noise figure of 4dB and an output third-order intercept point (OIP3) of 22.5dBm. The amps feature a gain of 13.5dB that is stable over frequency, temperature, power supply, and from device to device. Multiple paths through the device are possible by integrating an amplifier and two single-pole, four-throw (SP4T) reflective switches. The addition of switches provides a high third-order input intercept (IIP3) path when significant input signals are present. Due to the integration of power supply decoupling capacitors, minimal external power supply decoupling is needed.The ADI ADL8112 amps are fully specified across -40°C to +85°C for operation and offered in a 6mm x 6mm, 28-terminal land grid array (LGA) package.
Features
- Wideband amplifier with multiple bypass modes
- Broad operation from 10MHz to 26.5GHz
- Integrated power supply decoupling
- Four pin-selectable operating modes
- Internal amplifier mode
- Internal bypass mode
- Two external bypass modes
- Reflective bypass switches
- Amplifier gain of 13.5dB typical from 8GHz to 14GHz
- Amplifier OP1dB of 11dBm typical from 8GHz to 14GHz
- Amplifier OIP3 of 22.5dBm typical from 8GHz to 14GHz
- Amplifier noise figure of 4dB typical from 8GHz to 14GHz
- Bypass mode insertion loss of 3.4dB typical from 8GHz to 14GHz
- -40°C to +85°C operating temperature range
- RoHS compliant, 6mm × 6mm, 28-terminal LGA
Applications
- Electronic test and measurement equipment
- Electronic warfare
- Wireless receivers
FUNCTIONAL BLOCK DIAGRAM
Yayınlandı: 2023-06-08
| Güncellenmiş: 2025-03-14