Analog Devices Inc. ADL8142 Low Noise Amplifier
Analog Devices Inc. ADL8142 Low Noise Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC). It has a pseudomorphic high electron mobility transistor (pHEMT), and a low noise wideband amplifier that operates from 23GHz to 31GHz. The ADL8142 provides a typical gain of 27dB, a 1.6dB typical noise figure, and a typical output third-order intercept (OIP3) of 29dBm at 27GHz to 31GHz. It requires only 25mA from a 2V supply voltage. Note that the OIP3 can be improved with larger drain currents. The ADL8142 also features inputs and outputs that are ac-coupled and internally matched to 50Ω, making it ideal for high-capacity microwave radio applications.Features
- 1.6dB typical at 27GHz to 31GHz Low noise figure
- Single positive supply (self-biased)
- 27dB typical at 27GHz to 31GHz High gain
- High OIP3 of 29dBm typical at 27GHz to 31GHz
- RoHS-compliant, 2mm × 2mm, 8-lead LFCSP
Applications
- Satellite communication
- Telecommunications
- Civilian radar
Choosing Antenna Front-End Components for Non-GEO Space Applications
This article discusses the design decisions that must be made when selecting low-noise amplifiers and power amplifiers for use in beamforming arrays of active electronically scanned antennas (AESAs) in satellite communication (satcom). These components play an important role in providing greater flexibility for operators and consumers.
Functional Block Diagram
Yayınlandı: 2022-05-19
| Güncellenmiş: 2023-01-21