Analog Devices Inc. ADM3095E RS-485 Transceivers

Analog Devices Inc. ADM3095E Transceivers are completely integrated electromagnetic compatibility (EMC) protected RS-485 transceivers. The design combines overvoltage fault protection, surge protection, EFT protection, ESD protection, and an extended common-mode input voltage range. These 3V to 5.5V, 2.5Mbps, RS-485 transceivers offer up to ±42V AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. In addition, the transceivers provide IEC 61000-4-4 Level 4 EFT protection up to ±2kV, and IEC 61000-4-2 Level 4 ESD protection on the bus pins. These protection features allow the ADM3095E devices to withstand up to ±15kV on the transceiver interface pins without latch-up or damage. Analog Devices ADM3095E RS-485 Transceivers have an extended common-mode input voltage range of ±25V. The extended common-mode input voltage range enables the ADM3095E to improve data communication reliability in noisy environments over long cable lengths with ground loop voltages.

Features

  • Certified Level 4 EMC protection on RS-485 A and B bus pins
    • IEC 61000-4-5 surge protection(±4kV)
    • IEC 61000-4-4 EFT protection (±2kV)
    • IEC 61000-4-2 ESD protection
      • ±8kV contact discharge
      • ±15kV air gap discharge
  • Certified IEC 61000-4-6 conducted RF immunity (10V/m rms)
  • RS-485 A and B bus pins HBM ESD >±30kV
  • ±42V AC/DC peak fault protection on RS-485 bus pins
  • TIA/EIA RS-485 compliant over full supply range
  • 3.0V to 5.5V operating voltage range on VCC
  • 1.62V to 5.5V VIO logic supply
  • −25V to +25V common-mode input range
  • 2.5Mbps data rate, maximum
  • Half duplex
  • PROFIBUS compliant at 4.5V VCC
  • Receiver short-circuit, open-circuit, and floating input fail-safe
  • Supports 256 bus nodes (96kΩ receiver input resistance)
  • −40°C to +125°C temperature option
  • Glitch free power-up and power-down (hot swap)
  • 16-lead narrow body SOIC package

Applications

  • Heating ventilation and air conditioning (HVAC) networks
  • Industrial field buses
  • Building automation
  • Utility networks
Yayınlandı: 2017-05-26 | Güncellenmiş: 2022-04-14