Analog Devices Inc. ADM7150 800mA Ultralow Noise RF Linear Regulator

Analog Devices ADM7150 800mA Ultralow Noise RF Linear Regulator operates from 4.5V to 16V and provides up to 800mA of output current. The ADM7150 uses an advanced proprietary architecture and provides high power supply rejection. The device also provides low noise and achieves excellent line and load transient response with a 10μF ceramic output capacitor. The ADM7150 is available in 1.8V, 2.8V, 3.0V, 3.3V, and 5.0V fixed output. 16 fixed output voltages between 1.5V and 5.0V are available upon request.

Features

  • 4.5V to 16V Input voltage range
  • 800mA Maximum output current
  • Low noise
    • 1.0µVrms total integrated noise from 100Hz to 100kHz
    • 1.6µVrms total integrated noise from 10Hz to 100kHz
  • Noise spectral density of 1.7nV√Hz typical from 10kHz to 1MHz
  • Power supply rejection ratio (PSRR) at 400mA load
    • >90dB from 1kHz to 100kHz, VOUT = 5V
    • >60dB at 1MHz, VOUT = 5V
  • Dropout voltage: 0.6V at VOUT = 5V, 800mA load
  • ±1% Initial voltage accuracy
  • ±2% Voltage accuracy over line, load, and temperature
  • 4.3mA at no load Quiescent current (IGND)
  • 0.1µA Low shutdown current
  • Stable with a 10µF ceramic output capacitor
  • Fixed output voltage options: 1.8V, 2.8V, 3.0V, 3.3V, 4.5V, 4.8V, and 5.0V (16 outputs between 1.5V and 5.0V are available)
  • Exposed pad 8-lead LFCSP and 8-lead SOIC packages

Applications

  • Regulated power noise sensitive applications
  • RF mixers, phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and PLLs with integrated VCOs
  • Communications and infrastructure
  • Cable digital-to-analog converter (DAC) drivers
  • Backhaul and microwave links

Simplified Internal Block Diagram

Block Diagram - Analog Devices Inc. ADM7150 800mA Ultralow Noise RF Linear Regulator
Yayınlandı: 2019-03-06 | Güncellenmiş: 2025-01-28