Analog Devices Inc. Evaluation Boards for ADMV4530 Upconverters
Analog Devices Inc. Evaluation Boards enable efficient evaluation of the 27GHz to 31GHz ADMV4530 Upconverters with integrated PLL+VCO. These boards use in-phase/quadrature (I/Q) mode and intermediate frequency (IF) mode. The boards incorporate the ADMV4530 Ka-band upconverter with low dropout (LDO) regulators and an EVAL-SDP-CS1Z (SDP-S) controller board interface. The onboard LDO regulators allow the ADMV4530 to be powered on by a single supply.Features
- Fully featured evaluation board for the ADMV4530
- Onboard system demonstration platform (SDP-S) connector for SPI
- 5V operation through LDO
- ACE software interface for SPI control
Applications
- Satellite communication
- Point-to-point microwave communication
Required Equipment
- 5VDC power supply
- Baseband signal generator(s)
- Spectrum analyzer
- USB cable
- SDP-S controller board
Overview
Yayınlandı: 2020-04-16
| Güncellenmiş: 2024-09-27