Analog Devices Inc. ADMV8420-EVALZ Evaluation Board

Analog Devices Inc. ADMV8420-EVALZ Evaluation Board is ideal for getting started on development with the ADMV8420 Tunable Band-Pass Filters. The ADMV8420 Tunable Band-Pass Filters are monolithic microwave integrated circuits (MMIC) that feature a user-selectable passband frequency. The ADMV8420-EVALZ Evaluation Board signal lines must have 50Ω impedance, while the package ground leads and exposed pad must be connected directly to the ground plane. The device uses sufficient via holes to connect the top and bottom ground planes.

Features

  • Ideal for development with the ADMV8420 Tunable Band-Pass Filters. The ADMV8420 Tunable Band-Pass Filters
  • Eval board signal lines must have 50Ω impedance, while the package ground leads and exposed pad must be connected directly to the ground plane
  • The device uses sufficient via holes to connect the top and bottom ground planes

PCB Layout

Location Circuit - Analog Devices Inc. ADMV8420-EVALZ Evaluation Board
Yayınlandı: 2019-09-05 | Güncellenmiş: 2024-02-29