Analog Devices Inc. ADMV8505 Digitally Tunable Band-Pass Filters

Analog Devices Inc. ADMV8505 Digitally Tunable Band-Pass Filters feature a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 225MHz to 520MHz using an 8-bit value (256x states) incorporating a patented calibration technique. The typical 3dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 4.5dB, and the 20dB rejection is 19% away from the fCENTER, ideally suited for minimizing system interference. The ADMV8505 tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, providing a dynamically adjustable solution in advanced communications applications.

Features

  • Digitally tunable, octave, band-pass tuning
  • 3dB bandwidth, 9% ±2%
  • Rejection (20dB), 19% away from fCENTER
  • Single-chip replacement for discrete filter banks
  • Compact 10mm x 10mm LGA package
  • RoHS-complaint

Applications

  • Land mobile radios
  • Military radars, electronic warfare, and electronic countermeasures
  • Test and measurement equipment
  • Satellite communications
  • Industrial and medical equipment

Block Diagram

Block Diagram - Analog Devices Inc. ADMV8505 Digitally Tunable Band-Pass Filters
Yayınlandı: 2024-01-15 | Güncellenmiş: 2024-01-19