Analog Devices Inc. ADMX2001B Impedance Analyzer Measurement Module
Analog Devices Inc. ADMX2001B Precision Impedance Analyzer Measurement Module simplifies the development of impedance measurement systems or can be used to enhance the capabilities of existing test platforms. Using high-performance mixed-signal and processing algorithms, the ADMX2001B can measure changes in capacitance as small as 0.1fF and resistance values up to 1GΩ, often required to test semiconductor devices, electronic components, and sensors. Moreover, built-in measurement algorithms enable Analog Devices Inc. ADMX2001B to deliver fully calibrated complex impedance or admittance measurement results in various formats, including parallel and series combinations of resistance, capacitance, and inductance.Features
- Complex impedance measurements from 0.2Hz to 10MHz
- High throughput
- 2.7ms measurement time
- 0.05% basic relative accuracy
- Wide measurement range
- Resistance from 100μΩ to 1GΩ
- Capacitance from 100aF to 10F
- Inductance from 10pH to 100H
- Programmable test signal
- 16-bit amplitude adjustment up to 2.4V
- Frequency resolution of 0.2Hz
- 16-bit DC bias setting up to ±2.4V
- DC resistance measurements
- 18 impedance measurement formats for C, R, L, Z, and Y
- Automated multi-point and parametric sweeps
- Calibration and fixture compensation functions
- Automated calibration routines for measurement traceability
- Calibration coefficient storage in non-volatile memory
- Compensation eliminates the effect of fixture parasitics
Applications
- Automated test equipment
- Semiconductor characterization
- Wafer acceptance test
- Electrical Impedance Spectroscopy
- Impedance network analysis
- Battery test
Board Layout
Yayınlandı: 2023-12-06
| Güncellenmiş: 2025-03-04