Analog Devices Inc. ADN8834 Ultra-compact TEC Controller
Analog Devices ADN8834 Ultra-compact 1.5A Thermoelectric Cooler (TEC) Controller consists of a linear power stage, a pulse-width modulation (PWM) power stage, and two zero-drift, rail-to-rail operational amplifiers. The device controls and delivers bidirectional current through the TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. Signal conditioning is achieved by measuring the thermal sensor feedback voltage and using the integrated operational amplifiers as a proportional integral differential (PID) compensator.The ADN8834 stabilizes the temperature control loop through PID compensation. The internal 2.50V reference voltage provides a 1% accurate output that is used to bias a thermistor temperature sensing bridge as well as a voltage divider network to program the maximum TEC current and voltage limits for both the heating and cooling modes. The zero drift chopper amplifiers help the ADN8834 maintain long-term temperature stability via an autonomous analog temperature control loop.
Features
- Patented high-efficiency single inductor architecture
- Integrated low RDSON MOSFETs for the TEC controller
- TEC voltage and current operation monitoring
- No external sense resistor required
- Independent TEC heating and cooling current limit settings
- Programmable maximum TEC voltage
- 2.0MHz PWM driver switching frequency
- External synchronization
- Two integrated, zero drift, rail-to-rail chopper amplifiers
- Capable of NTC or RTD thermal sensors
- 2.5V reference output with 1% accuracy
- Temperature lock indicator
- Available in a 25-ball, 2.5mm × 2.5mm WLCSP or in a 24-lead, 4mm × 4mm LFCSP
Applications
- TEC temperature control
- Optical modules
- Optical fiber amplifiers
- Optical networking systems
- Instruments requiring TEC temperature control
Block Diagram
Yayınlandı: 2016-01-29
| Güncellenmiş: 2022-03-11