Analog Devices Inc. ADP5054-EVALZ Evaluation Board

Analog Devices ADP5054-EVALZ Evaluation Board helps designers evaluate the features of the Analog Devices ADP5054 Quad Buck Regulator Integrated Power Solution. ADP5054-EVALZ integrates four high-performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054-EVALZ evaluation board connects to high input voltages, up to 15V directly without any preregulators.

Features

  • Wide input voltage range: 4.5V to 15.5V
  • Full-featured evaluation board for the ADP5054
    • Channel 1 programmable 2A/4A/6A buck regulator
    • Channel 2 programmable 2A/4A/6A buck regulator
    • Channel 3 2.5A sync buck regulator
    • Channel 4 2.5A sync buck regulator
  • Standalone operation capability
  • Cascading options for four buck regulators
  • Dedicated enable option for each channel
  • Mode option to select power savings mode (PSM) or forced pulse width modulation (FPWM) operation
  • Programmable switching frequency from 250kHz to 2MHz
  • Frequency synchronization input or output
Yayınlandı: 2015-04-29 | Güncellenmiş: 2022-03-11