Analog Devices Inc. ADP7104x-REDYKT Kits
Analog Devices Inc. ADP7104x-REDYKT Kits are designed to evaluate the fixed output voltage options in the ADP7104 LDO. These kits are available with a fixed 3.3V output voltage evaluation board. The ADP7104x-REDYKT kits can be used in the engineering lab to evaluate different voltage options.Features
- Several voltage options for evaluation
- Surface-mount ADP7104 8-lead, exposed pad SOIC and LFCSP parts that can be easily soldered to the evaluation boards
- Additional parts for prototyping
Applications
- Regulation to noise-sensitive applications: ADC, DAC circuits, precision amplifiers, high-frequency oscillators, clocks, and PLLs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Kit Contents
- ADP7104RDZ-REDYKT contents
- One ADP7104RD-EVALZ SOIC evaluation board with 3.3V output
- Six ADP7104 SOIC voltage options in a labeled bag
- ADP7104CPZ-REDYKT contents
- One ADP7104CP-EVALZ LFCSP evaluation board with 3.3V output
- Six ADP7104 LFCSP voltage options in a labeled bag
Yayınlandı: 2020-06-24
| Güncellenmiş: 2024-10-15