Analog Devices Inc. ADPA7006-EVALZ Amplifier Evaluation Board

Analog Devices ADPA7006-EVALZ Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from a 10 mil thick, Rogers 4350B, copper-clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.

The RFIN and RFOUT ports on the ADPA7006-EVALZ are populated by 2.9mm female coaxial connectors. The respective RF traces of the ports have a 50Ω characteristic impedance. The ADPA7006-EVALZ is populated with components suitable for use over the device's entire -40°C to +85°C operating temperature range. RF traces are 50Ω grounded, coplanar waveguide. Package ground leads, and the exposed paddle connects directly to the ground plane. Multiple vias connect the top and bottom ground planes, focusing on the area directly beneath the ground paddle to provide adequate electrical conduction and thermal conduction to the heat sink.

The power supply decoupling capacitors on the ADPA7006-EVALZ represent the configuration used to characterize and qualify the device. It is possible to reduce the number of capacitors with a scope, but the scope varies from system to system. It is recommended to first remove or combine the largest capacitors that are farthest from the device.

Features

  • Fully featured evaluation board for the ADPA7006
  • 2-layer Rogers 4350B evaluation board with heat sink
  • End launch 2.9mm RF connectors
  • Through the calibration path

Applications

  • Military and space
  • Test instrumentation
  • Communications

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V, 1A power supply
  • -1.5V, 100mA power supply
Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-11-13