Analog Devices Inc. ADR3630 High Current Output Voltage References

Analog Devices Inc. ADR3630 High Current Output Voltage References are low power, high precision power management IC voltage references featuring a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3630 is an exceptional replacement to standard low dropout (LDO) regulators. A low thermal hysteresis (7ppm) and low long-term drift (160ppm at 3500Hr) improve system lifetime accuracy. Specified over the -40°C to +125°C operating temperature range, a minimum load capacitance of 0.1μF is required for operation. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the ADI, proprietary DigiTrim® technology.  

Features

  • Low power and high precision
  • Exceptional replacement to standard low dropout (LDO) regulators
  • High current
  • 8-lead MSOP package
  • 1.8V logic compatible

Applications

  • Precision power supplies
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation
  • Auto battery monitors

Specifications

  • 2.998V to 3.02V output range
  • ±0.04% to ±0.08 maximum initial output voltage error range
  • ±0.06% typical solder heat resistance shift
  • 3ppm/°C (B grade) or 6ppm/°C (A grade) temperature coefficient
  • 2ppm/V maximum line regulation
  • 5ppm/mA to 15ppm/mA maximum sourcing load regulation range
  • 30ppm/mA maximum sinking load regulation
  • 90μA maximum normal operation quiescent current
  • 3μA maximum shutdown quiescent current
  • 0.3V to 0.9V maximum dropout range
  • 0.63V to 1.17V enable pin input range
  • 0.3μA typical enable pin leakage current, 1μA maximum
  • 360nV/√Hz typical output noise density
  • 7ppm to 15ppm typical thermal hysteresis range
  • 64dB typical ripple rejection ratio
  • 0.1μF to 10μF typical load capacitance range
  • 700μs typical turn-on settling time
  • -40°C to +125°C operating temperature range

Simplified Schematic

Schematic - Analog Devices Inc. ADR3630 High Current Output Voltage References
Yayınlandı: 2023-05-22 | Güncellenmiş: 2023-07-07