Analog Devices Inc. ADR45xx Voltage References
Analog Devices Inc. ADR45xx Voltage References are high precision, low power voltage references. The series offers a ±0.02% maximum initial error, excellent temperature stability, and low output noise. The ADR45xx Voltage References feature a core topology that delivers high accuracy as well as industry-leading noise performance and temperature stability. The voltage references improve system accuracy over time and temperature variations with its low thermally induced output voltage hysteresis and low long-term output voltage. With a maximum operating current of 950μA, the ADR45xx series is well suited for use in portable equipment. Analog Devices Inc. ADR45xx Voltage References are available in a wide range of output voltages with an extended industrial temperature range of -40°C to +125°C.Features
- 2ppm/°C maximum temperature coefficient (TCVOUT)
- 0.1Hz to 10Hz output noise
- Less than 1.μVp-p at VOUT of 2.048V typ.
- ±0.02% maximum initial output voltage error
- 3V to 15V input voltage range
- -40°C to +125°C operating temperature range
- +10mA source / -10mA sink output current
- 950μA (maximum) quiescent current
- 300mV at 2mA (VOUT≥3V) dropout voltage
- SOIC-8 package
Applications
- Precision data acquisition systems
- High-resolution data converters
- High-precision measurement devices
- Industrial instrumentation
- Medical devices
- Automotive battery monitoring
Technical Articles
- Understanding the Fundamentals of Earthquake Signal Sensing Networks
Modern, low-cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater to different seismic sensing applications.
Learn More
Yayınlandı: 2017-02-09
| Güncellenmiş: 2025-05-22