Analog Devices Inc. ADRD8012-01Z Programmable Logic IC Board

Analog Devices ADRD8012-01Z Programmable Logic IC Board is an edge compute platform enabling low-latency data transfer from eight Gigabit Multimedia Serial Link™ (GMSL) interfaces onto a 10Gb Ethernet link. The system includes two MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializers, enabling connectivity to eight GMSL cameras. The video data from the cameras is transferred from the MAX96724 deserializers via MIPI CSI2 interfaces to an AMD KV26 System on Module (SoM), which implements the logic to aggregate the video data from all the GMSL cameras into a 10Gb Ethernet link, so that it can be sent to a central processing unit (CPU).

IEEE 1588 Precision Time Protocol (PTP) with hardware timestamping is supported, enabling accurate synchronization with host systems and other edge devices. The AD9545 quad input, 10-output, dual DPLL/IEEE 1588, 1pps synchronizer and jitter cleaner is used to generate the required clocks for the 10Gb Ethernet interface and the PTP logic. A software networking stack can be used to realize communication over the 10Gb Ethernet link. Since the system runs Linux tools, like GStreamer, the tools can be used to send the video data to a host, and a remote connection into the system is possible via SSH. The software network stack has limitations in terms of the maximum achievable transfer rate, so the option to have an FPGA-accelerated UDP or TCP implementation with Real Time Transfer (RTP) protocol for data packetization is included, which can get up to the maximum achievable data rate on the 10Gb Ethernet interface.

Accurate camera triggering control is achieved through dedicated FPGA logic, with configurable frequency and phase, as well as selecting the trigger source between the internal logic and external signals. Sixteen general-purpose I/O pins are available with software-configurable functionality, operating at a 3.3V voltage level. A RS232 dedicated interface can be used to connect UART peripherals such as GNSS devices.

A web-based user interface is available for system configuration and control, enabling the setting of various parameters for camera control and triggering, PTP, GPIOs, and visualizing system diagnostics. The design is accompanied by an open-source software stack and FPGA design, and reference applications, enabling custom software development to start from a proven implementation.

The target applications include autonomous robots and vehicles where machine vision and real-time sensor fusion are critical.

Features

  • Edge compute platform for machine vision and real-time sensor fusion for autonomous robots and vehicle applications
  • 8x GMSL2 camera interfaces with up to 6Gbps/channel
  • 10Gbps SFP+ Ethernet interface
  • IEEE 1588 precision time protocol for synchronization with host systems and other edge devices
  • Advanced embedded processing capabilities
  • Robot Operating System 2 (ROS2) compliant
  • Embedded GUI for ease of integration
  • Advanced camera triggering functions and control features
  • Open-source software stack and FPGA design to enable custom application development

Applications

  • Industrial automation
  • Intelligent building solutions
  • Machine vision
  • Real-time sensor fusion
  • Autonomous robots and vehicles

Simplified Block Diagram

Block Diagram - Analog Devices Inc. ADRD8012-01Z Programmable Logic IC Board
Yayınlandı: 2025-09-30 | Güncellenmiş: 2025-10-13