Analog Devices Inc. ADRF5043-EVALZ Evaluation Board
Analog Devices Inc. ADRF5043-EVALZ Evaluation Board is designed to evaluate the ADRF5043 Silicon SP4T switches. The ADRF504x 9kHz to 44GHz, nonreflective, SP4T switches are manufactured in the silicon-on-insulator (SOI) process. The ADI ADRF5043-EVALZ Evaluation Board uses the same printed circuit board (PCB) for both the ADRF5042 and the ADRF5043.Features
- Contains the ADRF5043 device and application circuitry
- 2.4mm RF connectors
- DC test points for supply and control through line for calibration
Applications
- Industrial scanners
- Test instrumentation
- Cellular infrastructure-millimeter-wave (mmWave) 5G
- Military radios, radars, electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Required Equipment
- DC power supplies
- Network analyzer
Layout
Additional Resources
Yayınlandı: 2020-11-04
| Güncellenmiş: 2024-12-03