Analog Devices Inc. ADRF5048-EVALZ Evaluation Board

Analog Devices Inc. ADRF5048-EVALZ Evaluation Board is designed to evaluate the features and performance of the ADRF5048. The ADRF5048 is an SP4T, non-reflective switch manufactured in the silicon process. The Analog Devices Inc. ADRF5048-EVALZ is a connectorized board assembled with the ADRF5048 and its application circuitry. All components are placed on the primary side of ADRF5048-EVALZ.

Features

  • Full-featured evaluation board for the ADRF5048
  • Simple connection to test equipment
  • Thru line for calibration

Required Equipment

  • DC power supplies
  • Network analyzer

Board Layout

Mechanical Drawing - Analog Devices Inc. ADRF5048-EVALZ Evaluation Board
Yayınlandı: 2023-12-01 | Güncellenmiş: 2023-12-12